ADP223CP-EVALZ, evaluation board using ADP223 Dual, 300 mA Output, Adjustable, Low Noise, High PSRR Voltage Regulator
使用 Analog Devices 的 ADP223ACPZ-R7 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Card Reader
- PoE Point of Sales Terminal
- Portable
- Portable Medical Instrumentation
- Wireless LAN
说明
- ADP223CP-EVALZ, evaluation board is used to demonstrate the functionality of the ADP223 dual adjustable linear regulators. The simple device measurements, such as line and load regulation, dropout voltage, and ground urgent consumption, can be demonstrated with only a single voltage supply, voltmeters, a current meter, and load resistors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage2|2.8 V
-
Output Current0 to 0.3@2V|0 to 0.3@2.8V A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP223ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R | 买入 | |