ADP2118-EVALZ, Evaluation Board for ADP2118 the 1.2V DC to DC Single Output Power Supply for Medical
使用 Analog Devices 的 ADP2118 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
- Consumer Electronics
- Industrial
- Instrumentation and Measurement
- Medical and Healthcare
- Telecom Power Supply
- Wired Networking
说明
- ADP2118-EVALZ, Evaluation Board for the ADP2118 is a low quiescent current, synchronous, step-down, DC to DC regulator in a compact 4 mm + 4 mm LFCSP_WQ package. It uses a current mode, constant frequency pulse width modulation (PWM) control scheme for excellent stability and transient response. Under light loads, the ADP2118 can be configured to operate in pulse frequency modulation (PFM) mode that reduces switching frequency to save power
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage1.2 V
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2118ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 3A 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2118ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2118ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3.3V 3A 16-Pin LFCSP EP T/R | 买入 | |