ADP2107-EVALZ, Evaluation Board for Step-Down DC to DC Converter Solution, with adjustable output voltage initially set to 2.5 V
使用 Analog Devices 的 ADP2107ACPZ 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Desktop PC
- Personal Digital Assistant
- Portable
- Set-Top Box
- Telecom Power Supply
- Video and Imaging
- Wired Networking
说明
- ADP2107-EVALZ, Evaluation Board for Step-Down DC to DC Converter Solution, with adjustable output voltage initially set to 2.5 V. The ADP2107 evaluation board is a complete step-down DC to DC converter solution using the ADP2107 step-down DC to DC converter. It provides a ±1% accurate (±3% over all conditions), regulated output voltage with load currents up to 2 A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage0.8 to 5.5 V
-
Output Current2 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2107ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 2A 16-Pin LFCSP EP T/R | 买入 | |