ADP2102-1.375-EVALZ, Evaluation Board for Step-Down, DC to DC Converter Solution
使用 Analog Devices 的 ADP2102YCPZ-1.37R7 的参考设计
Image
1 / 1
依据最终产品
- Desktop PC
- Digital Camera
- DSL Gateway
- GPS
- Personal Digital Assistant
- Portable Media Player
- Processor Power Management
- USB Dongle
- Wireless LAN
说明
- ADP2102-1.375-EVALZ, Evaluation Board for Step-Down, DC to DC Converter Solution. The ADP2102 evaluation board is a complete step-down, DC to DC converter solution using the ADP2102 step-down, DC to DC converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.375 V
-
Output Current0.6 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2102YCPZ-1.37R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.375V 0.6A 8-Pin LFCSP EP T/R | 买入 | |