ADP190CB-EVALZ, WLCSP Evaluation Board for ADP198 Power Switch
使用 Analog Devices 的 ADP198ACBZ 的参考设计
Image
1 / 2
依据最终产品
- Power Supplies
说明
- ADP190CB-EVALZ, WLCSP Evaluation Board is used to demonstrate the functionality of the ADP198 power switch. Simple device measurements such as VIN to VOUT resistance (RDSON), ground current, and off state current can be demonstrated with just a single voltage source, a voltmeter, an ammeter, and load resistors
主要特色
-
Input Voltage1.65 to 6.5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP198ACBZ-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 1A 180mOhm 4-Pin WLCSP T/R | 买入 | |
|
|
ADP198ACBZ-11-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 1A 180mOhm 4-Pin WLCSP T/R | 买入 | |