ADP1864-EVALZ, Evaluation Board based on ADP1864 Buck Design Software
使用 Analog Devices 的 ADP1864AUJZ-R7 的参考设计
Image
1 / 2
依据最终产品
- Battery Powered Systems
- Hard Disk Drive (HDD)
- Processor Power Management
- Set-Top Box
- Wireless Appliances
说明
- ADP1864-EVALZ, Evaluation Board is designed to be used with the ADP1864 Buck Design Software. The evaluation board is configured to provide 3.3V output at 3A over an input voltage range of 9 to 12 V. Through a versatile layout that accommodates several packages and a powerful companion design tool, the ADP1864 evaluation board can provide a wide variety of solutions, including up to a 5V output at 10A from 12V input. The evaluation board is designed to use the ADP1864 as an asynchronous, step-down dc-to-dc converter that uses a current mode pulse-width modulation control scheme
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 12 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Efficiency89 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1864AUJZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT T/R | 买入 | |