ADP1853-EVALZ, Evaluation Board for the ADP1853 high efficiency, Step-Down DC to DC Controller
使用 Analog Devices 的 ADP1853ACPZ-R7 的参考设计
Image
1 / 2
依据最终产品
- Health System
- Industrial
- Instrumentation and Measurement
- Medical and Healthcare
- Optical Networking
- Wireless Base Station
说明
- ADP1853-EVALZ, Evaluation Board for the ADP1853 Step-Down DC to DC Controller. The input range for this evaluation board is 9 V to 15 V, and the regulated output voltage is 3.3 V with a maximum 20 A output current. A switching frequency (fSW) of 300 kHz is chosen to achieve a good balance between efficiency and the sizes of the power components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 15 V
-
Output Voltage3.3 V
-
Output Current20 A
-
Efficiency91 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1853ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 20-Pin LFCSP EP T/R | 买入 | |