ADP172CB-1.2-EVALZ, Evaluation Board for the ADP172 1.2-Vout Linear Regulator
使用 Analog Devices 的 ADP172ACBZ-1.2-R7 的参考设计
Image
1 / 2
依据最终产品
- Digital Camera
- Power Supplies
- Smart Phone
说明
- ADP172CB-1.2-EVALZ, ADP172 Evaluation Board is used to demonstrate the functionality of the ADP172 series of linear regulators. Simple device measurements such as line and load regulation, dropout voltage and ground current can be demonstrated with only a single voltage supply, a voltmeter, a current meter and load resistors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.6 to 3.6 V
-
Output Voltage1.2 V
-
Output Current0.3 A
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP172ACBZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 4-Pin WLCSP T/R | 买入 | |