ADP1607-001-EVALZ, Evaluating Board for the ADP1607, 2-MHz, Synchronous Boost, DC to DC Converter
使用 Analog Devices 的 ADP1607ACPZN001-R7 的参考设计
Image
1 / 1
依据最终产品
- High-Power LED
- Instrumentation and Measurement
- Medical and Healthcare
- Portable
- Portable Audio
- Power Supplies
- Solar Cell
说明
- ADP1607-001-EVALZ, Evaluating Board for the ADP1607, 2-MHz, Synchronous Boost, DC to DC Converter. The ADP1607 is a high efficiency, synchronous, fixed frequency, step-up DC to DC switching converter with an adjustable output voltage between 1.8 V and 3.3 V for use in portable applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.8 to 3.3 V
-
Output Voltage1.8 to 3.3 V
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1607ACPZN001-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 3.3V Synchronous Step Up Single-Out 1.8V to 3.3V 1.3A 6-Pin LFCSP EP T/R | 买入 | |