ADP1047-300-EVALZ, ADP1047 PFC Boost Converter with 300 Watt Evaluation Kit
使用 Analog Devices 的 ADP3303 的参考设计
Image
1 / 4
依据最终产品
- Industrial
- Medical and Healthcare
- Servers
- Storage Area Network
- Telecom Infrastructure
说明
- ADP1047-300-EVALZ, Evaluation board uses ADP1047 in a typical AC/DC switching power supply in a boost power factor correction (PFC) topology. The circuit is designed to provide a rated load of 385V/300W from an AC input voltage source of 85 VRMS to 265 VRMS AC. The ADP1047 provides functions all the functions necessary for active PFC circuit plus accurate AC power metering. It achieves near-unity power factor, low distortion of the input current, the output voltage regulation, over current protection, AC line fault detection and protection, over temperature protection and power supply shut-down
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage385 V
-
Output Power300 W
-
Efficiency95 %
-
TopologyBoost- PFC
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP3634ARDZ | Analog Devices | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP Tube | 买入 | |
|
|
ADP3634ARDZ-R7 | Analog Devices | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADP1047ARQZ-R7 | Analog Devices | Power Factor Correction - PFC | Power Factor Correction Controller 400kHz 24-Pin QSOP T/R | 买入 | |
|
|
ADP3303AR-2.7-REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 2.7V 0.2A 8-Pin SOIC N T/R | 买入 | |