ADM8843EB-EVALZ, Evaluation Board using ADM8843 charge pump driver for LCD white LED backlights
使用 Analog Devices 的 ADM8843ACP 的参考设计
Image
1 / 2
相关文件
- ADUC832BSZ CAD/Foot Print
- ADUC832BSZ CAD symbol
- ADUC832BCPZ-REEL CAD symbol
- ADUC832BSZ-REEL CAD symbol
- CP-16-3 CAD/Foot Print
- ADUC832BCP CAD/Foot Print
- ADUC832BCPZ CAD/Foot Print
- ADUC832BCPZ-REEL CAD/Foot Print
- adm8843acpz-reel7 CAD symbol
- ADM8843ACPZ1-R7 CAD symbol
- ADUC832BS CAD/Foot Print
- ADUC832BSZ-REEL CAD/Foot Print
- ADUC832BCPZ CAD symbol
- ADM8843ACPZ-REEL7 Multisim SPICE
- aduc832bcp CAD symbol
- aduc832bs CAD symbol
- ADM8843ACPZ-REEL7 CAD symbol
- ADM8843ACPZ1-R7 CAD/Foot Print
- ADM8843ACPZ-REEL7 CAD/Foot Print
依据最终产品
- Cellular Phone
- Digital Still Camera (DSC)
- LCD Backlighting
- LCD TFT Display
- Personal Digital Assistant
- Smart Phone
说明
- ADM8843EB-EVALZ, Evaluation Board using ADM8843 charge pump driver for LCD white LED backlights. The ADM8843 provides the power required to drive up to 4 white LEDs, using charge pump technology. The LEDs are used for backlighting a color LCD display. Improved brightness matching of the LEDs is achieved by the use of a feedback pin to sense individual LED current with a typical ILED to ILED matching accuracy of 0.3%
主要特色
-
Display TypeLCD Display
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADUC832BCPZ | 8052 MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8052 CISC 62KB Flash 3V/5V 56-Pin LFCSP EP Tray | 买入 | |
|
|
ADUC832BSZ-REEL | 8052 MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8052 CISC 62KB Flash 3V/5V 52-Pin MQFP T/R | 买入 | |
|
|
ADUC832BCPZ-REEL | 8052 MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8052 CISC 62KB Flash 3V/5V 56-Pin LFCSP EP T/R | 买入 | |
|
|
ADUC832BSZ | 8052 MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8052 CISC 62KB Flash 3V/5V 52-Pin MQFP Tray | 买入 | |
|
|
ADM8843ACPZ-REEL7 | Analog Devices | LCD Drivers | LCD Driver 1.8V/2.5V/3.3V/5V 16-Pin LFCSP EP T/R | 买入 | |