ADM1270CP-EVALZ, Evaluation Board for Evaluating the ADM1270 High Voltage Input Protection Device
使用 Analog Devices 的 ADM1270ACPZ-R7 的参考设计
Image
1 / 1
依据最终产品
- Industrial Drives
- Portable Instrumentation
说明
- ADM1270CP-EVALZ, Evaluation Board is used to demonstrate the functionality of the ADM1270 high voltage input protection device. Simple device measurements, such as over voltage, under voltage and overcurrent protection can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors
主要特色
-
Input Voltage4 to 60 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADM1270ACPZ-R7 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 60V P-Channel Positive High Voltage 16-Pin LFCSP EP T/R | 买入 | |