ADM00706, Demonstration Board Using MCP39F511N Power Monitor
使用 Microchip Technology 的 MCP39F511N-E/MQ 的参考设计
Image
1 / 3
依据最终产品
- System Monitoring and Control
说明
- ADM00706, Power Monitor Demonstration Board is a fully functional dual-channel single-phase power and energy monitor based on MCP39F511N. for each channel, the system calculates active power, reactive power, RMS current, RMS voltage, active energy, (both import and export), reactive energy and other typical power quantities for two separate loads
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP2221-I/ST | Microchip Technology | Interface Controllers | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP Tube | 买入 | |
|
|
MCP1754ST-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
MCP39F511N-E/MQ | Microchip Technology | Power Supply Controllers and Monitors | Monitor -0.3V to 4V Automotive AEC-Q100 28-Pin QFN EP Tube | 买入 | |