ADM00516, Evaluation Board for the EMC1182 Temperature Sensor
使用 Microchip Technology 的 EMC1182-1-AIA-TR 的参考设计
Image
1 / 4
依据最终产品
- Desktop PC
- Embedded Electronics
- Industrial
- Notebook
说明
- ADM00516, EMC1182 Temp Sensor Evaluation Board provides the means to demonstrate all of the EMC1182 features and allows to view and modify registers. LEDs indicating status information and test points are included to enable system voltages monitoring using a voltmeter or an oscilloscope. The board requires only one universal serial bus (USB) connection to power the board. The USB-to-SMBus bridge regulates the +5V USB power to +3.3V used by the EMC1182 and other evaluation board circuitry
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS76318QDBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
C8051F340-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray | 买入 | |