ADL5903-EVALZ, Evaluation Board based on ADL5903 200 MHz to 6 GHz, 35 dB TruPwr Detector
使用 Analog Devices 的 ADL5903 的参考设计
Image
1 / 2
依据最终产品
- Base-Station Power-Amplifier Linearization
- Wireless Repeater
说明
- ADL5903-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the ADL5903. For normal operation, it requires a 3 to 5 V/15 mA power supply. The power supply must be connected to the test loops labeled VPOS and COMM. The RF input signal is applied to the SMA connector (RFIN). The output voltage is available on the SMA connector (VOUT) or on the test loop (OUT)
主要特色
-
Operating Frequency200 to 6000 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5903ACPZN-R7 | Analog Devices | RF Detectors | RF Detector 200MHz to 6000MHz 20dBm 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADL5903SCPZN-R7 | Analog Devices | RF Detectors | RF Detector 200MHz to 6000MHz 20dBm 8-Pin LFCSP EP T/R | 买入 | |