ADL5801-EVALZ, Evaluation Board based on ADL5801 10 MHz to 6 GHz Active Mixer
使用 Analog Devices 的 ADL5801 的参考设计
Image
1 / 1
依据最终产品
- CATV Applications
- Cell Basestation
- Portable Instrumentation
- Radio-Link Infrastructures
- Rf/If Analog Multiplexer
说明
- ADL5801-EVALZ, Evaluation Board is a fully populated, 4-layer, fabricated using the Rogers RO 3003 material and is powered by a single supply in the 4.75 to 5.25 V The RF, LO and IF ports are configured for single-ended signaling via a balun transformer. The board provides smaller balun footprints for evaluation at higher frequencies. In addition, the board offers the capability to configure bias settings, IF filtering and matching schemes
主要特色
-
Switching Frequency10000 to 6000000 KHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5801ACPZ-R7 | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 6GHz 24-Pin LFCSP EP T/R | 买入 | |