ADL5565-EVALZ, Evaluation Board based on ADL5565 6 GHz Ultrahigh Dynamic Range Differential Amplifier
使用 Analog Devices 的 ADL5565 的参考设计
Image
1 / 2
依据最终产品
- Gain Blocks
- RF Filtering
说明
- ADL5565-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5 V/100 mA power supply. The 5V power supply should be connected to the test loops labeled VPOS and GND. The RF input signal is applied to the SMA connector labeled J1. The RF output is available at the SMA connector labeled J2. The evaluation board may be converted to a fully differential input and output by installing SMA connectors J2 and J4, removing R13 and R14, installing 0 ohm jumpers R12 and R15, removing T1 & T2 and placing jumpers across the transformer pads. The 3 pin header, P1 controls the enable function
主要特色
-
Gain6|12|15.5 dB
-
Number of SuppliesSingle
-
Supply Voltage2.8 to 5.2 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5565ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.2V 16-Pin LFCSP EP T/R | 买入 | |