ADL5519-EVALZ, Evaluation Board for IC Dual Log Detector/Controller Dual 5.5V
使用 Analog Devices 的 ADL5519 的参考设计
Image
1 / 1
依据最终产品
- Instrumentation and Measurement
说明
- ADL5519-EVALZ, Evaluation Board for IC Dual Log Detector/Controller Dual 55V. The ADL5519-EVALZ is a fully populated, 4-layer, FR4-based evaluation board for normal operation, it requires a 5 V/100 mA power supply. The 5V power supply should be connected to the test loops labeled VPOS and GND. The two RF input signals are applied to two SMA connectors labeled INHA and INHB. Temperature compensation and power down are accessed through the SMA connectors labeled ADJA, ADJB and PWDN .The output signals are accessible via the OUTA, OUTB, OUTN, OUTP and SMA connectors. The temperature output, TEMP, is available via a test loop the circuit board can also accommodate a 24-pin header through which the power supply, ground, temperature adjust nodes and output signal pins are accessible
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5519ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Log Detector/Controller Dual R-R O/P 5.5V 32-Pin LFCSP EP T/R | 买入 | |
|
|
ADL5519ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp Log Detector/Controller Dual R-R O/P 5.5V 32-Pin LFCSP EP Tray | 买入 | |
|
|
ADL5519ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp Log Detector/Controller Dual R-R O/P 5.5V 32-Pin LFCSP EP T/R | 买入 | |