ADL5500-EVALZ, Evaluation Board for ADL5500 100 MHz to 6 GHz TruPwr Detector
使用 Analog Devices 的 ADL5500 的参考设计
Image
1 / 1
依据最终产品
- RF Power Measurement
说明
- ADL5500-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 2.7V to 5V/15mA power supply. The power supply should be connected to the vector pins labeled VPOS and GND. The RF input signal is applied to the edge-mounted SMA type RF connector (RFIN). The RMS output signal is accessible via the edge-mounted SMA connector (VRMS)
主要特色
-
Operating Frequency100 to 6000 MHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5500ACBZ-P7 | Analog Devices | RF Detectors | RF Detector 100MHz to 6000MHz 15dBm 4-Pin WLCSP T/R | 买入 | |