ADL5373-EVALZ, Evaluation Board based on ADL5373 300 to 4000 MHz Quadrature Modulator
使用 Analog Devices 的 ADL5373 的参考设计
Image
1 / 1
依据最终产品
- Broadband Access
- CDMA Cellular/PCS Handsets
- Communications Infrastructure
- WiMAX Basestation
说明
- ADL5373-EVALZ, Evaluation Board is a 4-layer, FR4-based for the ADL5373. For normal operation, it requires a 5 V/300 mA power supply which should be connected to the clip leads labeled VPOS and GND. The LO and baseband inputs (which should be biased at 0.5 V) are applied to edge-mounted SMA-type RF connectors (labeled LO, IBBP, IBBN, QBBP, and QBBN). The RF output signal is available at the SMA connector labeled VOUT
主要特色
-
Operating Frequency300 to 4000 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5373ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 700MHz 24-Pin LFCSP EP T/R | 买入 | |
|
|
ADL5373ACPZ-WP | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 700MHz 24-Pin LFCSP EP Tray | 买入 | |