ADL5310-EVALZ, Evaluation Board based on ADL5310 120 dB Range (3 nA to 3 mA) Dual Logarithmic Converter
使用 Analog Devices 的 ADL5310 的参考设计
Image
1 / 1
依据最终产品
- Power Factor Monitoring
- Test and Measurement
说明
- ADL5310-EVALZ, Evaluation Board is available for the ADL5310, 120 dB Range (3 nA to 3 mA) dual logarithmic converter. It can be configured for a wide variety of experiments. The gain of each buffer amplifier is factory-set to unity, providing a slope of 200 mV/dec, and the intercept is set to 300 pA
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5310ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Dual R-R O/P ±5.5V/12V 24-Pin LFCSP EP Tray | 买入 | |
|
|
ADL5310ACPZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Dual R-R O/P ±5.5V/12V 24-Pin LFCSP EP T/R | 买入 | |