ADL5303-EVALZ, Evaluation Board for ADL5303, 160 DB Range 100 PA to 10 Ma Low Cost Logarithmic Converter
使用 Analog Devices 的 ADL5303 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
说明
- ADL5303-EVALZ, Evaluation Board for ADL5303, 160 DB Range 100 PA to 10 Ma Low Cost Logarithmic Converter. The board is factory set for photoconductive mode with a buffer gain of unity, providing a slope of 10 mV/dB and an intercept of 100 pA. By substituting resistor and capacitor values, all of the application circuits presented in the ADL5303 data sheet can be evaluated
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5303ACPZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R O/P 5.5V 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADL5303ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R O/P 5.5V 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADL5303ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R O/P 5.5V 16-Pin LFCSP EP T/R | 买入 | |