ADL5240-EVALZ, Evaluation Board based on ADL5240 100 to 4000 MHz RF/IF Digitally Controlled VGA
使用 Analog Devices 的 ADL5240ACPZ 的参考设计
Image
1 / 2
依据最终产品
- Automatic Test Equipment
- RF/IF Gain Stages
- Wireless Infrastructure
说明
- ADL5240-EVALZ, Evaluation Board is a fully populated, 4-layer, Rogers 3003-based for the ADL5240. For normal operation, it requires a 5 V/200 mA power supply. The evaluation board can be programmed through the USB port of a PC running Windows XP or Vista with Microsoft .NET Framework 3.5 installed. The DSA and the amplifier can be individually biased to the clip leads labeled VCC, VDD and GND as well as connected to the VDD plane using R2 and R1. The evaluation board can be configured with AMP-driving-DSA or DSA-driving-AMP using the available resistor and capacitor pads
主要特色
-
Operating Frequency100 to 4000 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |