ADK-8400, Evaluation Board for HI-8400 Isolated Discrete Sensor with ±800V Isolation
使用 Holt Integrated Circuits 的 HI-8400PQ 的参考设计
Image
1 / 3
依据最终产品
- Serial Digital Interfaces
说明
- ADK-8400, Evaluation Board allows the customer to evaluate the features of the galvanically isolated HI-8400 four channel discrete sensor IC. Each input has full isolation from the digital domain and from the other sensor inputs. The HI-8400 logic is powered from a single 3.3V ±5% or 5V ±5% supply voltage. The isolated analog sensor input is supplied from a 16 to 36V DC supply. Each input channel can be individually configured as a GND/Open or Supply/Open Sensor type using hardware pins. Sensor thresholds are internally set at Airbus ABD0100H levels, an SPI port is used to read sensor data. A second board is also included to allow users to evaluate the daisy chain feature
主要特色
-
Interface StandardsSPI
-
Isolated Voltage±0.8 KV
-
Supply VoltageSingle(3.3,5) V
-
FunctionsLine Receiver
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
FT231XS-R | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | USB-to-UART 1-CH 512byte FIFO 5V 20-Pin SSOP T/R | 买入 | |
|
|
MC9S12XDT512CAA | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 80-Pin PQFP Tray | 买入 | |
|
|
HI-8400PQIF | Holt Integrated Circuits | Sensor and Detector Interface | Isolated 4-Channel GND/Open or Supply/Open Sensor with Lightning Protection | 买入 | |
|
|
HI-8400PQMF | Holt Integrated Circuits | Sensor and Detector Interface | Isolated 4-Channel GND/Open or Supply/Open Sensor with Lightning Protection | 买入 | |
|
|
HI-8400PQTF | Holt Integrated Circuits | Sensor and Detector Interface | Isolated 4-Channel GND/Open or Supply/Open Sensor with Lightning Protection | 买入 | |