ADK-3717, Evaluation Board based on HI-3717A ARINC 717 Protocol Ics
使用 Holt Integrated Circuits 的 HI-3717APC 的参考设计
Image
1 / 4
依据最终产品
- Serial Digital Interfaces
说明
- ADK-3717, Evaluation Board demonstrates most of the features of the HI-3717A ARINC 717 Protocol ICs. ARINC 717 is a communication protocol used between the Digital Flight Data Acquisition Unit (DFDAU) and the Digital Flight Data Recorder (DFDR) used on most commercial aircraft. The HI-3717A requires a single 3.3V power input. It features an on-chip DC-DC converter which generates both +5V and -5V to supply the bipolar differential voltage levels needed to meet the ARINC 717 Bipolar Return-to-Zero (BPRZ) Bus levels. The MC9S12XDT512 microcontroller communicates with the HI-3717A through the SPI interface. The main General Purpose SPI Evaluation Board includes switches and LEDs to navigate the operating modes and confirm data and status information
主要特色
-
Interface StandardsSPI
-
Supply VoltageSingle(3.3) V
-
Input Voltage±5 V
-
FunctionsLine Transmitter/Receiver
Featured Parts (11)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MC9S12XDT512MAL | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 112-Pin LQFP Tray | 买入 | |
|
|
KSC222J LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 2N SMD T/R | 买入 | |
|
|
MC9S12XDT512MAA | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 80-Pin PQFP Tray | 买入 | |
|
|
MC9S12XDT512CAA | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 80-Pin PQFP Tray | 买入 | |
|
|
MAX3232CDR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 买入 | |
|
|
KSC222JLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 2N SMD T/R | 买入 | |
|
|
MC9S12XDT512CAL | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 112-Pin LQFP Tray | 买入 | |
|
|
MC9S12XDT512CAG | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 144-Pin LQFP Tray | 买入 | |
|
|
MC9S12XDT512MAG | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 144-Pin LQFP Tray | 买入 | |
|
|
HI-3717APCIF | Holt Integrated Circuits | Bus Line Transceivers | Single Transmitter/Receiver 44-Pin QFN EP | 买入 | |
|
|
HI-3717APCTF | Holt Integrated Circuits | Bus Line Transceivers | Single Transmitter/Receiver 44-Pin QFN EP | 买入 | |