ADK-3582A, HI-3583 ARINC 429 Evaluation Board
使用 Holt Integrated Circuits 的 HI-3583 的参考设计
Image
1 / 10
依据最终产品
- Avionics Data Communications
- Parallel to Serial Conversion
- Serial to Parallel Conversion
说明
- ADK-3582A, HI-3583 ARINC 429 Evaluation Board demonstrates most features of the HI3583A/3583 3.3V Terminal IC. The HI-3583A Terminal IC features a single transmitter with integrated line driver and two receivers. The transmitter and both receivers feature 32 x 32 FIFOs. The device (HI-3583A) uses a 16-bit parallel data bus for interfacing to a microcontroller or FPGA. The 2-board Holt evaluation kit uses an Cortex M3 32-bit microcontroller (MCU) to demonstrate the features of the device. The MCU is located on the lower board and a separate HI-3583A daughter card plugs on top of the MCU board
主要特色
-
Interface StandardsRS-232
-
Data Rate0.1 Mbps
-
FunctionsLine Transmitter/Receiver
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ATSAM3U4EA-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray | 买入 | |
|
|
MAX3232EIDR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 买入 | |
|
|
LD1117AS33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.2A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
SN74LVC138AMPWTEP | Texas Instruments | Decoders and Demuxes | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R | 买入 | |
|
|
SN74LVC1G08MDBVREP | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN 5-Pin SOT-23 T/R | 买入 | |
|
|
BNX022-01L | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 1MHz to 1000MHz 35dB 20A 50VDC Flat Style SMD T/R | 买入 | |
|
|
AB26TRB-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin SMD T/R | 买入 | |
|
|
HI-3583APQIF-15 | Holt Integrated Circuits | Bus Line Transceivers | Single Transmitter Dual Receiver 52-Pin PQFP | 买入 | |
|
|
HI-3583PQIF-10 | Holt Integrated Circuits | Bus Line Transceivers | Single Transmitter Dual Receiver 52-Pin PQFP | 买入 | |
|
|
HI-3583APQI-15 | Holt Integrated Circuits | Bus Line Transceivers | Single Transmitter Dual Receiver 52-Pin PQFP | 买入 | |
|
|
HI-3583APQT-15 | Holt Integrated Circuits | Bus Line Transceivers | Single Transmitter Dual Receiver 52-Pin PQFP | 买入 | |
|
|
HI-3583PCIF-10 | Holt Integrated Circuits | Bus Line Transceivers | Single Transmitter Dual Receiver 64-Pin QFN EP | 买入 | |