ADIS16209/PCBZ, iSensor Evaluation Board based on ADIS16209 Accelerometer Inclinometer/Accelerometer
使用 Analog Devices 的 ADIS16209 的参考设计
Image
1 / 1
依据最终产品
- Alarm System
- Motion Detector
- Security System
- Vibration Monitoring System
说明
- ADIS16209/PCBZ, Evaluation Board that provides a convenient access to the ADIS16209 family of products, using a standard 2 mm, 2 × 6, connector interface. These connectors can be accessed using a variety of cable options, including standard 1 mm ribbon cables. The ADIS16209/PCB is designed to be evaluated in an existing digital platform (such as MCU, DSP, FPGA, PLD) or as part of the ADISEVAL system. Four mounting holes (sized for 2-56 or 2 mm screws) have been provided to secure the board during evaluation
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADIS16209CCCZ | Analog Devices | Specialized Sensors | Accelerometer and Inclinometer Digital Output 3.3V 16-Pin LGA Tray | 买入 | |