ADC12D1800RB/NOPB, Evaluation Board for ADC12D1800, Dual, 12-Bit, 3.6 GSPS Analog-to-Digital Converter
使用 Texas Instruments 的 ADC12D1800CIUT/NOPB 的参考设计
Image
1 / 13
依据最终产品
- Data Acquisition System
- Military and Aerospace
- Radar System
- WiMAX/Wireless Broadband
说明
- ADC12D1800RB/NOPB, Evaluation Board for ADC12D1800, Dual, 12-Bit, 3.6 GSPS Analog-to-Digital Converter. The ADC12D1800 is the latest advance in Ultra High-Speed ADC family. This low-power, high-performance CMOS analog-to-digital converter digitizes signals at 12-bit resolution for dual channels at sampling rates of up to 1.0/1.6/1.8 GSPS (Non-Interleave Mode) or for a single channel up to 2.0/3.2/3.6 GSPS (Interleave Mode). The ADC12D1800 achieves excellent accuracy and dynamic performance while dissipating lowest power in class
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate3.6G SPS
-
Number of Channels2CH
Featured Parts (25)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM25576MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Step Down Single-Out 1.225V to 40V 3A 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LP38853SX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 T/R | 买入 | |
|
|
LM3880MF-1AB/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R | 买入 | |
|
|
LM3880MF-1AB/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R | 买入 | |
|
|
LMX2531LQ1778E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1840MHz-OUT 36-Pin WQFN EP T/R | 买入 | |
|
|
LM20242MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 2A 20-Pin HTSSOP EP Tube | 买入 | |
|
|
LM20242MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 2A 20-Pin HTSSOP EP Tube | 买入 | |
|
|
MC100EP16DTR2G | onsemi | Bus Line Transceivers | Single Transmitter/Receiver 8-Pin TSSOP T/R | 买入 | |
|
|
LP38853SX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin(7+Tab) TO-263 T/R | 买入 | |
|
|
ECS-240-12-4X | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 买入 | |
|
|
LMX2531LQ1778E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1840MHz-OUT 36-Pin WQFN EP T/R | 买入 | |
|
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | 买入 | |