ADC08D1520RB, Evaluation Board for ADC08D1520 Low-Power, Dual, 8-Bit, 1.5 GSPS Analog-to-Digital Converter
使用 Texas Instruments 的 ADC08D1520CIYB/NOPB 的参考设计
Image
1 / 12
依据最终产品
- Communications and Telecom
- Oscilloscope
- Set-Top Box
- Test Equipment
说明
- ADC08D1520RB, Evaluation Board for ADC08D1520 Low-Power, Dual, 8-Bit, 1.5 GSPS Analog-to-Digital Converter. The ADC08D1520 is the latest advance in Ultra-High-Speed ADC family. This low-power, high-performance CMOS analog-to-digital converter digitizes signals at 8-bit resolution for dual channels at sampling rates of up to 1.5 GSPS (Non-Interleave Mode) or for a single channel up to 3.0 GSPS (Interleave Mode). The ADC08D1520 achieves excellent accuracy and dynamic performance while dissipating lowest power in class
主要特色
-
ADC Resolution8 Bit
-
ADC Sampling Rate1.5G SPS
-
Number of Channels2CH
Featured Parts (26)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | 买入 | |
|
|
MC100EP16DTR2G | onsemi | Bus Line Transceivers | Single Transmitter/Receiver 8-Pin TSSOP T/R | 买入 | |
|
|
LM20242MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 2A 20-Pin HTSSOP EP Tube | 买入 | |
|
|
7101J1AQE2 | C&K | Switch Rocker | Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC Medical Bulk | 买入 | |
|
|
LP3878MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin HSOIC EP Tube | 买入 | |
|
|
ECS-240-12-4X | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 买入 | |
|
|
LM3724IM5-3.08/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Open Drain 5-Pin SOT-23 T/R | 买入 | |
|
|
MC10EP16DTG | onsemi | Bus Line Transceivers | Single Transmitter/Receiver 8-Pin TSSOP Tube | 买入 | |
|
|
LP38513TJ-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.5V to 4.5V 3A 5-Pin TO-263 EP T/R | 买入 | |
|
|
LM20242MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 2A 20-Pin HTSSOP EP Tube | 买入 | |
|
|
LMX2541SQ3030E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 400MHz to 6GHz-IN 4000MHz-OUT 36-Pin WQFN EP T/R | 买入 | |
|
|
LMX2541SQ3030E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 400MHz to 6GHz-IN 4000MHz-OUT 36-Pin WQFN EP T/R | 买入 | |