ADA4939-1YCP-EBZ, Differential Amplifier Evaluation Board for Single 16-lead 3 mm + 3 mm LFCSP Packages
使用 Analog Devices 的 ADA4939-1 的参考设计
Image
1 / 2
依据最终产品
- Video and Imaging
说明
- ADA4939-1YCP-EBZ, differential driver evaluation board makes it easy for designers to obtain quick performance results for their particular differential driver application circuits. The board layout is very flexible and allows for many circuit configurations, including traditional four-resistor circuits, circuits with two different feedback loops, circuits with input and output transformers, filters, and many others. Most resistors and capacitors use 0603 and 0508 packages. The evaluation board part number labeling does not contain any specific differential amplifier part number information because this is a universal evaluation board and can be used with any Analog Devices differential amplifier in a 16-lead, 3 mm + 3 mm LFCSP with a dedicated feedback pin
主要特色
-
Number of SuppliesDual
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADA4939-1YCPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Differential ADC Driver Single 5.25V 16-Pin LFCSP EP T/R | 买入 | |