ADA4891-1ARJ-EBZ, Evaluation Board for ADA4891-1 Dual, High Speed Op-Amps Offered in 8-Lead SOIC Packages
使用 Analog Devices 的 ADA4891-1ARJZ 的参考设计
Image
1 / 1
依据最终产品
- Industrial Imaging
- Instrumentation and Measurement
- Video and Imaging
说明
- ADA4891-1ARJ-EBZ, Evaluation Board is designed to help users evaluate the ADA4891-1. The evaluation board is a BARE BOARD. There are no components or amplifiers soldered to the board. These parts must be obtained separately from the table below or on the product page. Free samples may also be requested. The unpopulated board enables users to quickly customize and prototype a variety of Op-Amp circuits, which minimizes risk and reduces time to market
主要特色
-
Number of SuppliesDual
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADA4891-1ARJZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
ADA4891-1ARJZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |