ADA4857-2YCP-EBZ, Evaluation Board for Dual High Speed Operational Amplifiers (16-Lead, 4mm + 4 mm LFCSP with Dedicated Feedback Pin)
使用 Analog Devices 的 ADA4857-2YCPZ 的参考设计
Image
1 / 1
依据最终产品
- Industrial Imaging
- Instrumentation and Measurement
- Video and Imaging
说明
- ADA4857-2YCP-EBZ, Evaluation Boards are designed to help users evaluate the ADA4857-2. The evaluation board is a BARE BOARD. There are no components or amplifiers soldered to the board. These parts must be obtained separately from the table below or on the product page. Free samples may also be requested. The unpopulated board enables users to quickly customize and prototype a variety of Op-Amp circuits, which minimizes risk and reduces time to market
主要特色
-
Number of SuppliesDual
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADA4857-2YCPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±5.25V/10.5V 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADA4857-2YCPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±5.25V/10.5V 16-Pin LFCSP EP T/R | 买入 | |