ADA4530-1R-EBZ-TIA, Evaluation Board for the ADA4530-1 8-Lead SOIC Package SP Amplifier
使用 Analog Devices 的 ADA4530-1ARZ 的参考设计
Image
1 / 3
依据最终产品
- Instrumentation Amplifiers
说明
- ADA4530-1R-EBZ-TIA, Evaluation Board for the ADA4530-1 offered in an 8-lead SOIC package. The ADA4530-1R-EBZ-TIA is a 4-layer printed circuit board (PCB) designed to minimize leakage currents with its guard ring features for Femto Ampere input bias current (IB) measurement. The board is populated with the necessary passive components, banana jacks/terminal blocks for supply voltages, BNC/terminal blocks for the output voltage, multiple test pins and metal shields. All components are placed on the primary side with the exception of the triaxle (triax)/coaxial (coax) input connector (J1) and SHIELD3
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADA4530-1ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp Electrometer Amplifier Single R-R O/P ±8V/16V 8-Pin SOIC N Tube | 买入 | |