AD9852/PCB, Evaluation Board for Evaluating the AD9852 300-MSPS DDS Digital Synthesizer
使用 Analog Devices 的 AD9852ASVZ 的参考设计
Image
1 / 2
依据最终产品
- Communications Equipment
- Radar System
说明
- AD9852/PCB, Evaluation Board for the AD9852 digital synthesizer is a highly integrated device that uses advanced DDS technology, coupled with an internal high speed, high performance D/A converter to form a digitally programmable, agile synthesizer function. When referenced to an accurate clock source, the AD9852 generates a highly stable frequency, phase and amplitude-programmable cosine output that can be used as an agile LO in communications, radar and many other applications. The innovative high speed DDS core of the AD9852 provides 48-bit frequency resolution (1 uHz tuning resolution with 300 MHz SYSCLK)
主要特色
-
Operating Frequency300 MHz
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74HC125DR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SOIC T/R | 买入 | |
|
|
SN74HC574DWR | Texas Instruments | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R | 买入 | |
|
|
MC100LVEL16DG | onsemi | Bus Line Transceivers | Single Receiver 8-Pin SOIC N Tube | 买入 | |
|
|
SN74HC14DR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin SOIC T/R | 买入 | |
|
|
MC10EP16DG | onsemi | Bus Line Transceivers | Single Transmitter/Receiver 8-Pin SOIC N Tube | 买入 | |
|
|
AD9852ASVZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 300MHz 2-DAC 12bit Parallel/Serial 80-Pin TQFP EP Tray | 买入 | |