AD9644-155KITZ, Evaluation Board using AD9644BCPZ-155, 14-bit, 155 MSPS analog-to-digital converter, high speed serial output interface
使用 Analog Devices 的 AD9644BCPZ-155 的参考设计
Image
1 / 6
依据最终产品
- Active Antenna
- AV Receiver
- Communications and Telecom
- Digital Radio
- Software Defined Radio
- WiMAX Basestation
- WiMAX/Wireless Broadband
说明
- AD9644-155KITZ, Evaluation Board using AD9644BCPZ-155, 14-bit, 155 MSPS analog-to-digital converter (ADC) with a high speed serial output interface. The AD9644 is designed to support communications applications where high performance, combined with low cost, small size, and versatility, is desired. The ADC core features a multistage, differential pipelined architecture with integrated output error correction logic
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate155M SPS
-
Number of Channels2CH
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1706ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADG734BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP T/R | 买入 | |
|
|
ADG734BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP Tube | 买入 | |
|
|
AD8376ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP Tray | 买入 | |
|
|
ADN4661BRZ-REEL7 | Analog Devices | LVDS | LVDS Driver 600Mbps 0.45V 8-Pin SOIC N T/R | 买入 | |
|
|
ADP1708ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R | 买入 | |
|
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | 买入 | |
|
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | 买入 | |
|
|
ADN4661BRZ | Analog Devices | LVDS | LVDS Driver 600Mbps 0.45V 8-Pin SOIC N Tube | 买入 | |
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain 6-Pin SC-88 T/R | 买入 | |
|
|
AD9644BCPZRL7-155 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 155Msps 14-bit Serial 48-Pin LFCSP EP T/R | 买入 | |
|
|
ADG734BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP T/R | 买入 | |