AD9627-150EBZ, Evaluation Board for Evaluating the AD9627 12-Bit, 150 MSPS, 1.8V Dual Analog-to-Digital Converter
使用 Analog Devices 的 AD9627 的参考设计
Image
1 / 12
依据最终产品
- Communications Equipment
- Digital Radio
- Diversity Radio Receiver
- Smart Antenna System
- Software Defined Radio
- WiMAX/Wireless Broadband
说明
- AD9627-150EBZ, Evaluation Board for the AD9627 is a dual, 12-bit, 150 MSPS analog-to-digital converter (ADC). The AD9627 is designed to support communications applications where low cost, small size and versatility are desired. The dual ADC core features a multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth differential sample-and-hold analog input amplifiers supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. A duty cycle stabilizer is provided to compensate for variations in the ADC clock duty cycle, allowing the converters to maintain excellent performance
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate150M SPS
-
Number of Channels2CH
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | 买入 | |
|
|
AD9516-4BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | 买入 | |
|
|
AD9516-4BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 250MHz-IN 2950MHz-OUT 64-Pin LFCSP EP T/R | 买入 | |
|
|
AD8352ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP | 买入 | |
|
|
AD9627ABCPZ-150 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 150Msps 12-bit Parallel 64-Pin LFCSP EP Tray | 买入 | |
|
|
AD9627ABCPZ-125 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 125Msps 12-bit Parallel 64-Pin LFCSP EP Tray | 买入 | |
|
|
AD9627ABCPZ-105 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 105Msps 12-bit Parallel 64-Pin LFCSP EP Tray | 买入 | |