AD9609-80EBZ, Evaluation Board for the AD9609BCPZ-80, Single Channel, 10-Bit, 80 MSPS Analog-to-Digital Converter
使用 Analog Devices 的 AD9609BCPZ-80 的参考设计
Image
1 / 8
相关文件
依据最终产品
- Active Antenna
- Communications and Telecom
- Electrocardiograph Battery Powered
- Medical Imaging
- Mobile Internet Device
- Portable Medical Devices
- Radar System
- Ultrasound Imaging
- WiMAX/Wireless Broadband
说明
- AD9609-80EBZ, Evaluation Board for the AD9609BCPZ-80, Single Channel, 10-Bit, 80 MSPS Analog-to-Digital Converter. The evaluation board provides the support circuitry required to operate these devices in their various modes and configurations. The application software used to interface with the devices is also described. Note that, though the 40 MSPS speed grade ADCs and boards are referred to it
主要特色
-
ADC Resolution10 Bit
-
ADC Sampling Rate80M SPS
-
Number of Channels1CH
Featured Parts (11)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADA4937-1YCPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 16-Pin LFCSP EP T/R | 买入 | |
|
|
AD1580ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 买入 | |
|
|
AD822BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube | 买入 | |
|
|
ADP1706ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin SOIC N EP T/R | 买入 | |
|
|
AD822BRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R | 买入 | |
|
|
ADCLK905BCPZ-WP | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP Tray | 买入 | |
|
|
AD822BRZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R | 买入 | |
|
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 买入 | |
|
|
AD9609BCPZRL7-80 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 10-bit Parallel 32-Pin LFCSP EP T/R | 买入 | |
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 买入 | |
|
|
AD9609BCPZ-80 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 10-bit Parallel 32-Pin LFCSP EP Tray | 买入 | |