AD9557/PCBZ, Evaluation Board for Evaluating the AD9557 Clock Multiplier
使用 Analog Devices 的 AD9557 的参考设计
Image
1 / 4
依据最终产品
- Infrastructure
- Networking
- SONET/SDH
- Wireless Base Station
说明
- AD9557/PCBZ, Evaluation Board for the AD9557 is a low loop bandwidth clock multiplier that provides jitter cleanup and synchronization for many systems, including synchronous optical networks (OTN/SONET/SDH). The AD9557 generates an output clock synchronized to up to four external input references. The digital PLL allows for reduction of input time jitter or phase noise associated with the external references. The digitally controlled loop and holdover circuitry of the AD9557 continuously generates a low jitter output clock even when all reference inputs have failed
主要特色
-
Operating Frequency0.002 to 1250 MHz
Featured Parts (22)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC541APW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 买入 | |
|
ADP7104ARDZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
ADP7104ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 16V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
ADP1828ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 20-Pin LFCSP EP T/R | 买入 | |
|
ADP7104ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
ADP7104ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
ADP7104ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
24LC00-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
ADP7104ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
ADP7104ACPZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
ADP7104ARDZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N EP T/R | 买入 |