AD9554-1/PCBZ, Evaluation Board for Evaluating the AD9554-1 Clock Generator
使用 Analog Devices 的 AD9554-1BCPZ 的参考设计
Image
1 / 8
依据最终产品
- Clock and Timing Devices
- Clock Management and Distribution
- Communications and Telecom
- Industrial
- Infrastructure
说明
- AD9554-1/PCBZ, Evaluation Board is a compact, easy-to-use platform for evaluating all features of the AD9554-1 clock generator. With a Simple Power Connection using 6V Wall Adapter and On-board Switching and LDO Voltage Regulators
Featured Parts (45)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC32A-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
|
ADP7104ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP7102ACPZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.3A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP7102ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin LFCSP EP T/R | 买入 | |
|
|
NX3225SA26.000MSTDCSQ1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm Automotive AEC-Q200 4-Pin SMD | 买入 | |
|
|
NX3225SA-25.000M-STD-CSR-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 50Ohm Automotive AEC-Q200 4-Pin SMD | 买入 | |
|
|
NX3225SA-40M-EXS00A-CS03880 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 40MHz ±10ppm (Tol) ±17ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD | 买入 | |
|
|
NX3225SA16.000MSTDCRS2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 300Ohm 4-Pin SMD Automotive AEC-Q200 | 买入 | |
|
|
NX3225SA-16.384M-STD-CSR-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16.384MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 买入 | |
|
|
ADP7102ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin LFCSP EP T/R | 买入 | |
|
|
NX3225SA-25.000M-STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 50Ohm Automotive AEC-Q200 4-Pin SMD | 买入 | |
|
|
NX3225SA-16MHZ-STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD | 买入 | |