AD9520-4/PCBZ, Evaluation Board for Evaluating the AD9520-4 PLL Clock Synthesizer
使用 Analog Devices 的 AD9520-4BCPZ 的参考设计
Image
1 / 4
依据最终产品
- Clock and Timing Devices
- Networking
- Test and Measurement
- Wireless
说明
- AD9520-4/PCBZ, Evaluation Board is a compact, easy to use platform for evaluating all features of the AD9520-4 device. The AD9520-4 is a very low noise PLL clock synthesizer featuring 12 LVPECL/24 CMOS Output Clock Generator with Integrated 1.6GHz VCO. The on chip VCO tunes from 1.4GHz to 1.8GHz. An external 3.3V/5V VCO/VCXO of up to 2.4GHz can also be used. The AD9520 serial interface supports both SPI and I2C ports. An in package EEPROM can be programmed through the serial interface and store user defined register settings for power up and chip reset. The AD9520 features 12 LVPECL outputs in four groups. Any of the 1.6GHz LVPECL outputs can be reconfigured as two 250MHz CMOS outputs
主要特色
-
Output Frequency1485 MHz
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
74LVC541APW,118 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 买入 | |
|
|
74LVC541APW,118 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 买入 | |
|
|
74LVC541APW-Q100J | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R | 买入 | |
|
|
SN74LVC2G14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R | 买入 | |
|
|
24LC00/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
|
ECS-240-12-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin SMD T/R | 买入 | |
|
|
AD9520-4BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 250MHz-IN 2400MHz-OUT 64-Pin LFCSP EP T/R | 买入 | |
|
|
AD9520-4BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 250MHz-IN 2400MHz-OUT 64-Pin LFCSP EP Tray | 买入 | |