AD9484-500EBZ, Evaluation Board evaluating the AD9484AD9484 Analog-to-Digital Converter
使用 Analog Devices 的 AD9484 的参考设计
Image
1 / 6
相关文件
- ADG734BRUZ CAD/Foot Print
- ADG734BRUZ-REEL CAD symbol
- CP-16-27 CAD/Foot Print
- CP-56-5 CAD/Foot Print
- ADA4960-1ACPZ-R2 CAD/Foot Print
- ADA4960 SPICE_Macro-Model
- ADR130AUJZ-R2 CAD symbol
- ADG734BRUZ-REEL CAD/Foot Print
- ADG734BRUZ-REEL7 CAD/Foot Print
- AD9484BCPZRL7-500 CAD symbol
- ADR130AUJZ Multisim SPICE
- adg734bru CAD symbol
- ADG734BRUZ-REEL7 CAD symbol
- ADR130AUJZ-R2 CAD/Foot Print
- ADP1708ARDZ-R7 CAD symbol
- ADA4960-1ACPZ-R2 CAD symbol
- ADG734BRUZ CAD symbol
- ADP1708ARDZ-R7 CAD/Foot Print
依据最终产品
- Radar System
- Satellite Radio
- Test Equipment
- Wireless
说明
- AD9484-500EBZ, Evaluating the AD9484 Analog-to-Digital Converters. The evaluation board provides all of the support circuitry required to operate the AD9484 in their various modes and configurations
主要特色
-
ADC Resolution8 Bit
-
ADC Sampling Rate500M SPS
Featured Parts (15)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1706ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADG734BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP Tube | 买入 | |
|
|
ADG734BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP T/R | 买入 | |
|
|
ADR130AUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 0.5V/1V 4mA 6-Pin TSOT T/R | 买入 | |
|
|
ADG734BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP T/R | 买入 | |
|
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | 买入 | |
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 买入 | |
|
|
ADA4960-1ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | 5 GHz, Low Distortion ADC Driver/Line Driver | 买入 | |
|
|
ADP1708ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADP1706ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADA4960-1ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADA4960-1ACPZ-RL | Analog Devices | Special Purpose Amplifiers | 5 GHz, Low Distortion ADC Driver/Line Driver | 买入 | |