AD9287-100EBZ, Evaluation Board for Evaluating the AD9287 Quad, 8-Bit, 100 MSPS Serial LVDS ADC
使用 Analog Devices 的 AD9287 的参考设计
Image
1 / 7
依据最终产品
- Medical Imaging
- Optical Networking
- Radio Receiver
- Test Equipment
说明
- AD9287-100EBZ, Evaluation Board for the AD9287 is a quad, 8-bit, 100 MSPS analog-to-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size and ease of use. The product operates at a conversion rate of up to 100 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8V power supply and LVPECL/CMOS/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications
主要特色
-
ADC Resolution8 Bit
-
ADC Sampling Rate100M SPS
-
Number of Channels4CH
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PIC12F629ISN | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
AD9515BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP Tray | 买入 | |
|
|
AD9287ABCPZ-100 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 100Msps 8-bit Serial 48-Pin LFCSP EP Tray | 买入 | |