AD9286-500EBZ, Evaluation Board for Evaluating the AD9286 Analog-to-Digital Converter
使用 Analog Devices 的 AD9286BCPZ-500 的参考设计
Image
1 / 8
依据最终产品
- Electronic Surveillance & Countermeasures
- Medical Imaging
说明
- AD9286-500EBZ, Evaluation Board provides all of the support circuitry required to operate the AD9286 ADC in its various modes and configurations. The application software used to interface with the device is also described
主要特色
-
ADC Resolution8 Bit
-
ADC Sampling Rate500M SPS
-
Number of Channels2CH
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 买入 | |
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 买入 | |
|
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | 买入 | |
|
|
ADA4937-1YCPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2108AUJZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 5-Pin TSOT T/R | 买入 | |
|
|
ADP2108AUJZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin TSOT T/R | 买入 | |
|
|
ADR512ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 1.2V 10mA 3-Pin SOT-23 T/R | 买入 | |
|
|
AD9286BCPZ-500 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 500Msps 8-bit LVDS 48-Pin LFCSP EP Tray | 买入 | |