AD9250-FMC-250EBZ, Evaluation Board for the AD9250, 2-Channel, 14-Bit, 250 MSPS Analog-to-Digital Converter
使用 Analog Devices 的 AD9250BCPZRL7-250 的参考设计
Image
1 / 7
相关文件
依据最终产品
- Active Antenna
- Broadband Access
- Radar System
- Test Equipment
- WiMAX/Wireless Broadband
说明
- AD9250-FMC-250EBZ, Evaluation Board for the AD9250, 2-Channel, 14-Bit, 250 MSPS Analog-to-Digital Converter. Evaluation Boards Using the HSC-ADC-EVALDZ FPGA Based Capture Board
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate250M SPS
-
Number of Channels2CH
Featured Parts (19)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP7104ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP7104ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 16V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP7104ACPZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | 买入 | |
|
|
ADP7104ACPZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADN4661BRZ-REEL7 | Analog Devices | LVDS | LVDS Driver 600Mbps 0.45V 8-Pin SOIC N T/R | 买入 | |
|
|
ADP7104ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain 6-Pin SC-88 T/R | 买入 | |
|
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting 6-Pin SC-88 T/R | 买入 | |
|
|
ADP125ARHZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP T/R | 买入 | |
|
|
ADP7104ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP7104ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R | 买入 | |