AD9246-80EBZ, Evaluation Board for Evaluating the AD9246 14-Bit, 80 MSPS Analog-to-Digital Converter
使用 Analog Devices 的 AD9246BCPZ-80 的参考设计
Image
1 / 6
依据最终产品
- Battery Powered Instrument
- Communication Receiver
- Handheld Electronics
- Oscilloscope
- Ultrasound Imaging
说明
- AD9246-80EBZ, Evaluation Board for the AD9246 is a monolithic, single 1.8V supply, 14-bit, 80 MSPS analog-to-digital converter, featuring a high performance sample-and-hold amplifier (SHA) and on-chip voltage reference. The product uses a multistage differential pipeline architecture with output error correction logic to provide 14-bit accuracy at 80-MSPS data rates and guarantees no missing codes over the full operating temperature range
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate80M SPS
Featured Parts (26)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PIC12F629-E/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
|
PIC12F629T-E/SNV08 | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 买入 | |
|
|
NC7WZ07FHX | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin UDFN T/R | 买入 | |
|
|
AD9515BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP Tray | 买入 | |
|
|
AD8352ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP | 买入 | |
|
|
ADP3339AKCZ-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) SOT-223 | 买入 | |
|
|
PIC12F629T-E/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP T/R | 买入 | |
|
|
PIC12F629T-E/SN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
|
PIC12F629T-E/MD | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R Automotive AEC-Q100 | 买入 | |
|
|
PIC12F629IP | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
|
NC7WZ16FHX | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin UDFN T/R | 买入 | |
|
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 买入 | |