AD9238-20PCB, Evaluation Board for Evaluating the AD9238, 2-Channel, 10-Bit, 65 MSPS Analog-to-Digital Converter
使用 Analog Devices 的 AD9238BST-20 的参考设计
Image
1 / 5
相关文件
依据最终产品
- Handheld POS Scanner
- Instrumentation and Measurement
- Oscilloscope
- Ultrasound Imaging
- WiMAX/Wireless Broadband
说明
- AD9238-20PCB, Evaluation Board for the AD9238, 2-Channel, 10-Bit, 65 MSPS Analog-to-Digital Converter. The AD9238 is a dual, 3V, 12-bit, 20 MSPS analog-to-digital converter (ADC). It features dual high performance sample-and-hold amplifiers (SHAs) and an integrated voltage reference. The Evaluation Board supports both the AD9238 and AD9248 and has five main sections: clock circuitry, inputs, reference circuitry, digital control logic, and outputs
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate20M SPS
-
Number of Channels2CH
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8138ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N Tube | 买入 | |
|
|
74VHC541MTC | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 买入 | |
|
|
74VHC541MTCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 买入 | |
|
|
AD822ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube | 买入 | |