AD9220-EB, Evaluation Board for Evaluating the AD9220 Complete 12-Bit, 1.5 MSPS Monolithic ADC
使用 Analog Devices 的 AD9220AR 的参考设计
Image
1 / 2
依据最终产品
- Medical Imaging
- Test and Measurement
- Wireless Communications
说明
- AD9220-EB, Evaluation Board for the AD9220 is a generation of high performance, single supply 12-bit analog-to-digital converter. The product family provides an upward or downward component selection path based on performance, sample rate and power. The AD9220 combine a low cost, high speed CMOS process and a novel architecture to achieve the resolution and speed of existing hybrid and monolithic implementations at a fraction of the power consumption and cost. Each device is a complete, monolithic ADC with an on-chip, high performance, low noise sample-and-hold amplifier and programmable voltage reference
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate1.5M SPS
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8047ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP ±6V 8-Pin SOIC N Tube | 买入 | |
|
|
AD8047ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP ±6V 8-Pin SOIC N T/R | 买入 | |
|
|
AD8047ANZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP ±6V 8-Pin PDIP N Tube | 买入 | |
|
|
AD9220AR | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SOIC W Tube | 买入 | |