AD9152-EBZ, Evaluation Board for the AD9152 a dual, 16-bit, high dynamic range Digital-to-Analog Converter
使用 Analog Devices 的 AD9152BCPZ 的参考设计
Image
1 / 7
依据最终产品
- Automatic Test Equipment
- Basestation
- Portable Instrumentation
- Software Defined Radio
- Wireless Communications
说明
- AD9152-EBZ, Evaluation Board supports the AD9152 which is a dual, 16-bit, high dynamic range digital-to-analog converter (DAC) that provides a maximum sample rate of 2.25 GSPS, permitting a multicarrier generation up to the Nyquist frequency. The DAC outputs are optimized to interface seamlessly with the ADRF6720 analog quadrature modulators (AQMs). An optional 3-wire or 4-wire serial port interface (SPI) provides for programming/readback of many internal parameters. Full-scale output current can be programmed over a range of 4mA to 20mA
主要特色
-
DAC Resolution16 Bit
-
DAC Sampling Rate2.25G SPS
-
Number of Channels2CH
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1707ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin LFCSP EP T/R | 买入 | |
|
|
PIC18F24J50-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube | 买入 | |
|
|
ADCLK905BCPZ-WP | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP Tray | 买入 | |
|
|
AD9516-1BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP T/R | 买入 | |
|
|
AD9516-1BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | 买入 | |
|
|
ADCLK925BCPZ-WP | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin LFCSP EP Tray | 买入 | |
|
|
ADP1711AUJZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT T/R | 买入 | |
|
|
AD9152BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Interpolation Filter 16-bit 56-Pin LFCSP EP Tray | 买入 | |