AD9142-M5375-EBZ, Evaluation Board for AD9142 a high-speed, signal processing Digital to Analog Converter
使用 Analog Devices 的 AD9142 的参考设计
Image
1 / 7
说明
- AD9142-M5375-EBZ, Evaluation Board for AD9142 a high-speed, signal processing Digital to Analog Converter. The DPG2 automatically formats the data and sends it to the AD9142-M5372-EBZ, simplifying evaluation of the device. The Evaluation Board (EVB) runs from a +5V supply. A clock distribution chip AD9516 is included on this EVB as a clock fan-out and frequency divider for the DACCLK, REFCLK and DPG2 input clock. Also included is a quadrature modulator ADL5372 for quick DAC+IQMOD evaluation
主要特色
-
DAC Resolution16 Bit
-
DAC Sampling Rate1.6G SPS
-
Number of Channels2CH
Featured Parts (32)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP3338AKCZ-3.3-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
DS90LV018ATM/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 8-Pin SOIC Tube | 买入 | |
|
|
ADP3338AKCZ-1.5-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
AD9516-1BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray | 买入 | |
|
|
SY89833LMG-TR | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R | 买入 | |
|
|
ADP3338AKCZ-2.5-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
ADG3304BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
|
DS90LV018ATM/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 8-Pin SOIC Tube | 买入 | |
|
|
ADG3304BRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 买入 | |
|
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
|
ADL5375-05ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 24-Pin LFCSP EP T/R | 买入 | |