AD9139-DUAL-EBZ, Evaluation Board for Evaluating the AD9139 High-Speed, Signal Processing Digital to Analog Converter

使用 Analog Devices 的 AD9139BCPZ 的参考设计

供应商

Analog Devices
  • 应用类别
    数据转换
  • 产品类别
    数字到模拟转换

说明

  • AD9139-DUAL-EBZ, Evaluation Board connects to a DPG2/3 for quick evaluation of the AD9139, a high-speed, signal processing DAC. This Board runs from a +5V supply. A clock distribution chip AD9516 is included on this EVB as a clock fan-out and frequency divider for the DACCLK, REFCLK and DPG2/3 input clock. The DPG3 automatically formats the data and sends it to the AD9139-DUAL-EBZ, simplifying evaluation of the device. The Evaluation Board (EVB) runs from a +5V supply. A clock distribution chip AD9516 is included on this EVB as a clock fan-out and frequency divider for the DACCLK, REFCLK, Frame and DPG3 input clock. Also included is a quadrature modulator ADL5375 for quick DAC+IQMOD evaluation. Since AD9139 is a single channel converter, dual AD9139s are used on the board to work as I and Q, which typically applies to the case of wideband applications

主要特色

  • DAC Resolution
    16 Bit
  • DAC Sampling Rate
    1.6G SPS
  • Number of Channels
    1CH

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。